
MF1/8W510KFTB | |
|---|---|
DigiKey Part Number | 4491-MF1/8W510KFTB-ND |
Manufacturer | |
Manufacturer Product Number | MF1/8W510KFTB |
Description | RES 510K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00856 | £42.80 |
| Unit Price without VAT: | £0.00856 |
|---|---|
| Unit Price with VAT: | £0.01027 |

