360 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/8W360RFTB

DigiKey Part Number
4491-MF1/8W360RFTB-ND
Manufacturer
Manufacturer Product Number
MF1/8W360RFTB
Description
RES 360 OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
360 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.00848£42.40
Unit Price without VAT:£0.00848
Unit Price with VAT:£0.01018