
MF1/8W300RFT | |
|---|---|
DigiKey Part Number | 4491-MF1/8W300RFTTB-ND |
Manufacturer | |
Manufacturer Product Number | MF1/8W300RFT |
Description | RES 300 OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Number of Terminations | 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.02220 | £2.22 |
| 300 | £0.01703 | £5.11 |
| 500 | £0.01370 | £6.85 |
| Unit Price without VAT: | £0.02220 |
|---|---|
| Unit Price with VAT: | £0.02664 |

