
MF1/4W47RFT | |
|---|---|
DigiKey Part Number | 4491-MF1/4W47RFTTB-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4W47RFT |
Description | RES 47 OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.02120 | £2.12 |
| 300 | £0.01637 | £4.91 |
| 500 | £0.01370 | £6.85 |
| Unit Price without VAT: | £0.02120 |
|---|---|
| Unit Price with VAT: | £0.02544 |

