
MF1/2W22KFTB | |
|---|---|
DigiKey Part Number | 4491-MF1/2W22KFTB-ND |
Manufacturer | |
Manufacturer Product Number | MF1/2W22KFTB |
Description | RES 22K OHM 1% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.01303 | £26.06 |
| Unit Price without VAT: | £0.01303 |
|---|---|
| Unit Price with VAT: | £0.01564 |

