
KBU802G | |
|---|---|
DigiKey Part Number | 4491-KBU802G-ND |
Manufacturer | |
Manufacturer Product Number | KBU802G |
Description | BRIDGE DIODE 8A 200V KBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 5 | £0.88800 | £4.44 |
| 10 | £0.82300 | £8.23 |
| 50 | £0.63940 | £31.97 |
| 100 | £0.57590 | £57.59 |
| 500 | £0.47118 | £235.59 |
| 1,000 | £0.42256 | £422.56 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

