
CF1/4W470RJT | |
|---|---|
DigiKey Part Number | 4491-CF1/4W470RJTTB-ND |
Manufacturer | |
Manufacturer Product Number | CF1/4W470RJT |
Description | RES 470 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -500/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.01820 | £1.82 |
| 300 | £0.01353 | £4.06 |
| 500 | £0.01186 | £5.93 |
| Unit Price without VAT: | £0.01820 |
|---|---|
| Unit Price with VAT: | £0.02184 |

