
CF1/2W100KJT | |
|---|---|
DigiKey Part Number | 4491-CF1/2W100KJTTB-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2W100KJT |
Description | RES 100K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Number of Terminations | 2 |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.02590 | £2.59 |
| 300 | £0.01983 | £5.95 |
| 500 | £0.01668 | £8.34 |
| Unit Price without VAT: | £0.02590 |
|---|---|
| Unit Price with VAT: | £0.03108 |

