
BC337B | |
|---|---|
DigiKey Part Number | 4491-BC337B-ND |
Manufacturer | |
Manufacturer Product Number | BC337B |
Description | TRANS NPN 45V 0.8A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 0.2µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 300mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 50 | £0.17940 | £8.97 |
| 100 | £0.14360 | £14.36 |
| 200 | £0.12715 | £25.43 |
| 500 | £0.11218 | £56.09 |
| 1,000 | £0.09349 | £93.49 |
| 2,000 | £0.06432 | £128.64 |
| 3,000 | £0.05086 | £152.58 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

