0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEC-SMD-0.47UF-50V

DigiKey Part Number
4491-AEC-SMD-0.47UF-50VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEC-SMD-0.47UF-50V
Description
CAP ALUM 50V POLAR
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
8 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,970
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£0.07000£0.07
20£0.06650£1.33
100£0.05930£5.93
1,000£0.05187£51.87
3,000£0.03705£111.15
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400