
2W06 | |
|---|---|
DigiKey Part Number | 4491-2W06-ND |
Manufacturer | |
Manufacturer Product Number | 2W06 |
Description | BRIDGE DIODE 2A 600V WOM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 600 V Through Hole WOB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOB | |
Supplier Device Package | WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.22400 | £2.24 |
| 50 | £0.21320 | £10.66 |
| 100 | £0.14960 | £14.96 |
| 500 | £0.12714 | £63.57 |
| 1,000 | £0.10471 | £104.71 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

