
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1148lm (1100lm ~ 1320lm) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 31.5V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 100° | |
Features | - | |
Size / Dimension | 24.35mm L x 24.45mm W | |
Height | 3.42mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |









