
L219-2780C06FV0000 | |
|---|---|
DigiKey Part Number | 1416-1590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L219-2780C06FV0000 |
Description | LED ENG LUXEON WH LNR STR 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXEON XF-3014 CV White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 98lm (Typ) | |
Current - Test | 45mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 96.00mm L x 10.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

