LED Lighting COBs, Engines, Modules LED Engine LUXEON XF-3014 CV White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L219-2780030FV0C00

DigiKey Part Number
1416-1587-ND
Manufacturer
Manufacturer Product Number
L219-2780030FV0C00
Description
LED ENG LUXEON WH LNR STR 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LUXEON XF-3014 CV White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Strip
Part Status
Obsolete
Type
LED Engine
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
490lm (Typ)
Current - Test
225mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
91 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
480.00mm L x 10.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.