
L1C1-3090000000000 | |
|---|---|
DigiKey Part Number | 1416-L1C1-3090000000000TR-ND - Tape & Reel (TR) 1416-L1C1-3090000000000CT-ND - Cut Tape (CT) 1416-L1C1-3090000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1C1-3090000000000 |
Description | LED LUXEON WARM WHT 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON C Color Line White, Warm 3000K 2.75V 350mA 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 86lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.225A | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.42600 | £14.26 |
| 100 | £1.10260 | £110.26 |
| 500 | £0.96038 | £480.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.91404 | £914.04 |
| 2,000 | £0.90173 | £1,803.46 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

