New at DigiKey
LED Lighting LUXEON 5050 White, Cool 5700K 5.85V 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-5770500600HH0

DigiKey Part Number
1416-L150-5770500600HH0TR-ND - Tape & Reel (TR)
1416-L150-5770500600HH0CT-ND - Cut Tape (CT)
1416-L150-5770500600HH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-5770500600HH0
Description
LUXEON 5050 HE PLUS 70 CRI 6V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Cool 5700K 5.85V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
727lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
5.85V
Lumens/Watt @ Current - Test
194 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.2A
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.22000£1.22
10£0.86300£8.63
100£0.65080£65.08
500£0.55700£278.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.50610£506.10
2,000£0.48112£962.24
3,000£0.46832£1,404.96
5,000£0.45387£2,269.35
7,000£0.44528£3,116.96
10,000£0.43690£4,369.00
Manufacturers Standard Package
Unit Price without VAT:£1.22000
Unit Price with VAT:£1.46400