New at DigiKey
L150-5770500600HH0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-4080500600HH0

DigiKey Part Number
1416-L150-4080500600HH0TR-ND - Tape & Reel (TR)
1416-L150-4080500600HH0CT-ND - Cut Tape (CT)
1416-L150-4080500600HH0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-4080500600HH0
Description
LUXEON 5050 HE PLUS 80 CRI 6V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Neutral 4000K 5.85V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
684lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
5.85V
Lumens/Watt @ Current - Test
183 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.2A
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,997
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.18000£1.18
10£0.83900£8.39
100£0.63170£63.17
500£0.54018£270.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.51029£510.29
2,000£0.48495£969.90
3,000£0.47196£1,415.88
5,000£0.45730£2,286.50
7,000£0.44859£3,140.13
10,000£0.44009£4,400.90
Manufacturers Standard Package
Unit Price without VAT:£1.18000
Unit Price with VAT:£1.41600