
L150-4070500600TH0 | |
|---|---|
DigiKey Part Number | 1416-L150-4070500600TH0TR-ND - Tape & Reel (TR) 1416-L150-4070500600TH0CT-ND - Cut Tape (CT) 1416-L150-4070500600TH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-4070500600TH0 |
Description | COOL-WHITE 70 CRI 6V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Neutral 4000K 6.05V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 722lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 6.05V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 800mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 2.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.72500 | £7.25 |
| 100 | £0.54260 | £54.26 |
| 500 | £0.46154 | £230.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41832 | £418.32 |
| 2,000 | £0.39671 | £793.42 |
| 3,000 | £0.38563 | £1,156.89 |
| 5,000 | £0.37313 | £1,865.65 |
| 7,000 | £0.36569 | £2,559.83 |
| 10,000 | £0.35844 | £3,584.40 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

