
L150-3070500600HH0 | |
|---|---|
DigiKey Part Number | 1416-L150-3070500600HH0TR-ND - Tape & Reel (TR) 1416-L150-3070500600HH0CT-ND - Cut Tape (CT) 1416-L150-3070500600HH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-3070500600HH0 |
Description | LUXEON 5050 HE PLUS 70 CRI 6V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 3000K 5.85V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 708lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 5.85V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.72mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.87100 | £8.71 |
| 100 | £0.65690 | £65.69 |
| 500 | £0.56218 | £281.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51082 | £510.82 |
| 2,000 | £0.48560 | £971.20 |
| 3,000 | £0.47268 | £1,418.04 |
| 5,000 | £0.45809 | £2,290.45 |
| 7,000 | £0.44942 | £3,145.94 |
| 10,000 | £0.44097 | £4,409.70 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

