
L150-18705030000S0 | |
|---|---|
DigiKey Part Number | 1416-L150-18705030000S0TR-ND - Tape & Reel (TR) 1416-L150-18705030000S0CT-ND - Cut Tape (CT) 1416-L150-18705030000S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L150-18705030000S0 |
Description | BASE L1 PART NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5050 White, Warm 1800K 30.5V 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 1800K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 598lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 30.5V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.68100 | £6.81 |
| 100 | £0.50830 | £50.83 |
| 500 | £0.43166 | £215.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40660 | £406.60 |
| 2,000 | £0.38534 | £770.68 |
| 3,000 | £0.37444 | £1,123.32 |
| 5,000 | £0.36214 | £1,810.70 |
| 7,000 | £0.35482 | £2,483.74 |
| 10,000 | £0.34769 | £3,476.90 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

