New at DigiKey
LED Lighting LUXEON 5050 White, Warm 1800K 24.2V 116° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-18705024000H0

DigiKey Part Number
1416-L150-18705024000H0TR-ND - Tape & Reel (TR)
1416-L150-18705024000H0CT-ND - Cut Tape (CT)
1416-L150-18705024000H0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-18705024000H0
Description
WARM-WHITE 70 CRI 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 1800K 24.2V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
1800K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
498lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
24.2V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
2.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.05000£1.05
10£0.74700£7.47
100£0.55990£55.99
500£0.47676£238.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.43228£432.28
2,000£0.41012£820.24
3,000£0.39875£1,196.25
5,000£0.38593£1,929.65
7,000£0.37830£2,648.10
10,000£0.37087£3,708.70
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000