Image for L135-O6150R3500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-O6150R3500000

DigiKey Part Number
1416-L135-O6150R3500000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L135-O6150R3500000
Description
3535L RED-ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 3535L Color Line Red-Orange 615nm 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
615nm
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
125mA
Luminous Flux @ Current/Temperature
20lm (Typ)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.134" L x 0.138" W (3.40mm x 3.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.31005£15,502.50
Unit Price without VAT:£0.31005
Unit Price with VAT:£0.37206