Image for L135-3090SA35000P1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-3090SA35000P1

DigiKey Part Number
1416-L135-3090SA35000P1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L135-3090SA35000P1
Description
LED LUXEON WARM WHT 3000K 1414
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L Line HE White, Warm 3000K 2.8V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
44lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
158 lm/W
CRI (Color Rendering Index)
90
Current - Max
300mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.09168£2,750.40
Unit Price without VAT:£0.09168
Unit Price with VAT:£0.11002