Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L130-6580HA30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-6580HA30000B1TR-ND - Tape & Reel (TR) 1416-L130-6580HA30000B1CT-ND - Cut Tape (CT) 1416-L130-6580HA30000B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-6580HA30000B1 |
Description | LED LUXEON COOL WHITE 6500K 1212 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE Plus White, Cool 6500K 2.71V 65mA 110° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.04571 | £1,828.40 |
| Unit Price without VAT: | £0.04571 |
|---|---|
| Unit Price with VAT: | £0.05485 |

