
L130-65800BHV00001 | |
|---|---|
DigiKey Part Number | L130-65800BHV00001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-65800BHV00001 |
Description | LED LUXEON COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HV White, Cool 6500K 24V 34mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 117lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 34mA | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 60mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.11322 | £5,661.00 |
| Unit Price without VAT: | £0.11322 |
|---|---|
| Unit Price with VAT: | £0.13586 |

