L130-5080HB30000B5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.04571

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.04869

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.05197

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.05408

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.04827

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.02792

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.03408
Image for L130-5080HB30000B5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5080HB30000B5

DigiKey Part Number
1416-L130-5080HB30000B5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-5080HB30000B5
Description
LED LUXEON COOL WHITE 5000K 1212
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON SunPlus 3030 White, Cool 5000K 2.8V 65mA 110° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
198 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
23°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000£0.03035£1,214.00
Unit Price without VAT:£0.03035
Unit Price with VAT:£0.03642