
L130-5070003000X21 | |
|---|---|
DigiKey Part Number | 1416-L130-5070003000X21TR-ND - Tape & Reel (TR) 1416-L130-5070003000X21CT-ND - Cut Tape (CT) 1416-L130-5070003000X21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5070003000X21 |
Description | LED LUXEON COOL WHITE 5000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D Line White, Cool 5000K 6V 120mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 134lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09500 | £0.95 |
| 100 | £0.06580 | £6.58 |
| 500 | £0.05246 | £26.23 |
| 1,000 | £0.04803 | £48.03 |
| 2,000 | £0.04425 | £88.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04009 | £200.45 |
| 10,000 | £0.03749 | £374.90 |
| 15,000 | £0.03615 | £542.25 |
| 25,000 | £0.03464 | £866.00 |
| 35,000 | £0.03374 | £1,180.90 |
| 50,000 | £0.03286 | £1,643.00 |
| 125,000 | £0.03092 | £3,865.00 |
| 250,000 | £0.02971 | £7,427.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

