
L130-4070HB30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-4070HB30000B1TR-ND - Tape & Reel (TR) 1416-L130-4070HB30000B1CT-ND - Cut Tape (CT) 1416-L130-4070HB30000B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4070HB30000B1 |
Description | BASE L1 PART NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE White, Neutral 4000K 2.8V 65mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 206 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 480mA | |
Viewing Angle | 110° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 23°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08400 | £0.84 |
| 100 | £0.05820 | £5.82 |
| 500 | £0.04624 | £23.12 |
| 1,000 | £0.04224 | £42.24 |
| 2,000 | £0.03884 | £77.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03374 | £168.70 |
| 10,000 | £0.03148 | £314.80 |
| 15,000 | £0.03031 | £454.65 |
| 25,000 | £0.02900 | £725.00 |
| 35,000 | £0.02822 | £987.70 |
| 50,000 | £0.02745 | £1,372.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

