New at DigiKey
LED Lighting LUXEON 3030 HE White, Neutral 4000K 2.8V 65mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-4070HB30000B1

DigiKey Part Number
1416-L130-4070HB30000B1TR-ND - Tape & Reel (TR)
1416-L130-4070HB30000B1CT-ND - Cut Tape (CT)
1416-L130-4070HB30000B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-4070HB30000B1
Description
BASE L1 PART NUMBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HE White, Neutral 4000K 2.8V 65mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
206 lm/W
CRI (Color Rendering Index)
70
Current - Max
480mA
Viewing Angle
110°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
23°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08400£0.84
100£0.05820£5.82
500£0.04624£23.12
1,000£0.04224£42.24
2,000£0.03884£77.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03374£168.70
10,000£0.03148£314.80
15,000£0.03031£454.65
25,000£0.02900£725.00
35,000£0.02822£987.70
50,000£0.02745£1,372.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600