
L130-3590001400001 | |
|---|---|
DigiKey Part Number | 1416-1710-2-ND - Tape & Reel (TR) 1416-1710-1-ND - Cut Tape (CT) 1416-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-3590001400001 |
Description | LED LUXEON WARM WHT 3500K 3014 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 3500K 3.1V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-3590001400001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 100mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.114" L x 0.055" W (2.90mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07100 | £0.71 |
| 100 | £0.04910 | £4.91 |
| 500 | £0.03886 | £19.43 |
| 1,000 | £0.03543 | £35.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03007 | £90.21 |
| 6,000 | £0.02785 | £167.10 |
| 9,000 | £0.02671 | £240.39 |
| 15,000 | £0.02542 | £381.30 |
| 21,000 | £0.02465 | £517.65 |
| 30,000 | £0.02390 | £717.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |



