Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L130-3580HE1400002 | |
|---|---|
DigiKey Part Number | 1416-L130-3580HE1400002TR-ND - Tape & Reel (TR) 1416-L130-3580HE1400002CT-ND - Cut Tape (CT) 1416-L130-3580HE1400002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-3580HE1400002 |
Description | LED LUXEON WARM WHT 3500K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 3500K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02896 | £86.88 |
| 6,000 | £0.02682 | £160.92 |
| 9,000 | £0.02571 | £231.39 |
| 15,000 | £0.02446 | £366.90 |
| 21,000 | £0.02372 | £498.12 |
| 30,000 | £0.02299 | £689.70 |
| Unit Price without VAT: | £0.02896 |
|---|---|
| Unit Price with VAT: | £0.03475 |

