New at DigiKey
LED Lighting LUXEON 3030 HE White, Warm 3000K 2.8V 65mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3070HB30000B1

DigiKey Part Number
1416-L130-3070HB30000B1TR-ND - Tape & Reel (TR)
1416-L130-3070HB30000B1CT-ND - Cut Tape (CT)
1416-L130-3070HB30000B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-3070HB30000B1
Description
BASE L1 PART NUMBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HE White, Warm 3000K 2.8V 65mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
195 lm/W
CRI (Color Rendering Index)
70
Current - Max
480mA
Viewing Angle
110°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
23°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08500£0.85
100£0.05880£5.88
500£0.04666£23.33
1,000£0.04264£42.64
2,000£0.03920£78.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03405£170.25
10,000£0.03177£317.70
15,000£0.03060£459.00
25,000£0.02927£731.75
35,000£0.02848£996.80
50,000£0.02771£1,385.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600