L130-2780001400001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: £0.02135
Datasheet
LED Lighting LUXEON 3014 White, Warm 2700K 3.1V 60mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2780001400001

DigiKey Part Number
1416-1216-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-2780001400001
Description
LED LUXEON WARM WHT 2700K 3014
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Warm 2700K 3.1V 60mA 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
80
Current - Max
100mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.114" L x 0.055" W (2.90mm x 1.40mm)
Height - Seated (Max)
0.033" (0.83mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes