
L128-FS00CA3500000 | |
|---|---|
DigiKey Part Number | 1416-2018-2-ND - Tape & Reel (TR) 1416-2018-1-ND - Cut Tape (CT) 1416-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-FS00CA3500000 |
Description | LED LUXEON FRESHFOCUS FISH 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 with FreshFocus Technology™ White 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 50lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | £0.04153 | £4,983.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

