L128-6580EA3500001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.01730
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.01765
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.01811
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.01846
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.01695
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6580EA3500001

DigiKey Part Number
1416-L128-6580EA3500001TR-ND - Tape & Reel (TR)
1416-L128-6580EA3500001CT-ND - Cut Tape (CT)
1416-L128-6580EA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-6580EA3500001
Description
LED LUXEON COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
172 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
39°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05100£0.51
100£0.03510£3.51
500£0.02756£13.78
1,000£0.02504£25.04
2,000£0.02287£45.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02102£84.08
8,000£0.01943£155.44
12,000£0.01862£223.44
20,000£0.01769£353.80
28,000£0.01714£479.92
40,000£0.01661£664.40
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400