
L128-5770SA35A00E1 | |
|---|---|
DigiKey Part Number | 1416-L128-5770SA35A00E1TR-ND - Tape & Reel (TR) 1416-L128-5770SA35A00E1CT-ND - Cut Tape (CT) 1416-L128-5770SA35A00E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-5770SA35A00E1 |
Description | LED LUXEON WHT 5700K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 5700K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 219 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05900 | £0.59 |
| 100 | £0.04080 | £4.08 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02922 | £29.22 |
| 2,000 | £0.02673 | £53.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02388 | £95.52 |
| 8,000 | £0.02212 | £176.96 |
| 12,000 | £0.02121 | £254.52 |
| 20,000 | £0.02019 | £403.80 |
| 28,000 | £0.01957 | £547.96 |
| 40,000 | £0.01898 | £759.20 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

