
L128-50HGCA3500000 | |
|---|---|
DigiKey Part Number | 1416-2017-2-ND - Tape & Reel (TR) 1416-2017-1-ND - Cut Tape (CT) 1416-2017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-50HGCA3500000 |
Description | LED LUXEON COOL WHITE 5000K 2835 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Cool 5000K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 50lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.09570 | £9.57 |
| 500 | £0.07708 | £38.54 |
| 1,000 | £0.07091 | £70.91 |
| 2,000 | £0.06565 | £131.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05939 | £237.56 |
| 8,000 | £0.05570 | £445.60 |
| 12,000 | £0.05380 | £645.60 |
| 20,000 | £0.05166 | £1,033.20 |
| 28,000 | £0.05038 | £1,410.64 |
| 40,000 | £0.04914 | £1,965.60 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

