
L128-4070HA35000H1 | |
|---|---|
DigiKey Part Number | 1416-L128-4070HA35000H1TR-ND - Tape & Reel (TR) 1416-L128-4070HA35000H1CT-ND - Cut Tape (CT) 1416-L128-4070HA35000H1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4070HA35000H1 |
Description | NEUTRAL-WHITE 2835HE 3V 70 CRI F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 White, Neutral 4000K 2.71V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 226 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09000 | £0.90 |
| 100 | £0.06290 | £6.29 |
| 500 | £0.05010 | £25.05 |
| 1,000 | £0.04582 | £45.82 |
| 2,000 | £0.04217 | £84.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03755 | £150.20 |
| 8,000 | £0.03500 | £280.00 |
| 12,000 | £0.03369 | £404.28 |
| 20,000 | £0.03221 | £644.20 |
| 28,000 | £0.03132 | £876.96 |
| 40,000 | £0.03046 | £1,218.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

