New at DigiKey
LED Lighting LUXEON 2835 White, Neutral 4000K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4070HA35000H1

DigiKey Part Number
1416-L128-4070HA35000H1TR-ND - Tape & Reel (TR)
1416-L128-4070HA35000H1CT-ND - Cut Tape (CT)
1416-L128-4070HA35000H1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-4070HA35000H1
Description
NEUTRAL-WHITE 2835HE 3V 70 CRI F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Neutral 4000K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
226 lm/W
CRI (Color Rendering Index)
70
Current - Max
480mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
10°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119,232
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.09000£0.90
100£0.06290£6.29
500£0.05010£25.05
1,000£0.04582£45.82
2,000£0.04217£84.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03755£150.20
8,000£0.03500£280.00
12,000£0.03369£404.28
20,000£0.03221£644.20
28,000£0.03132£876.96
40,000£0.03046£1,218.40
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600