L128-3595HA35000B1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.04203
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.04389
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.03866
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3595HA35000B1

DigiKey Part Number
1416-L128-3595HA35000B1TR-ND - Tape & Reel (TR)
1416-L128-3595HA35000B1CT-ND - Cut Tape (CT)
1416-L128-3595HA35000B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3595HA35000B1
Description
LED LUXEON WARM WHT 3500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
162 lm/W
CRI (Color Rendering Index)
95
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000£0.03777£1,510.80
Unit Price without VAT:£0.03777
Unit Price with VAT:£0.04532