
L128-3570SA35A00F1 | |
|---|---|
DigiKey Part Number | 1416-L128-3570SA35A00F1TR-ND - Tape & Reel (TR) 1416-L128-3570SA35A00F1CT-ND - Cut Tape (CT) 1416-L128-3570SA35A00F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-3570SA35A00F1 |
Description | LED LUXEON WHT 3500K 2835 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Commercial White, Warm 3500K 2.7V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 223 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.05580 | £5.58 |
| 500 | £0.04430 | £22.15 |
| 1,000 | £0.04047 | £40.47 |
| 2,000 | £0.03720 | £74.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03442 | £137.68 |
| 8,000 | £0.03204 | £256.32 |
| 12,000 | £0.03082 | £369.84 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

