L128-3090HA35000B6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.03296
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.03626
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.03812
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.01688
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: £0.01958

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £0.03195
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 3000K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3090HA35000B6

DigiKey Part Number
1416-L128-3090HA35000B6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-3090HA35000B6
Description
LED LUXEON WARM WHT 3000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3000K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
168 lm/W
CRI (Color Rendering Index)
90
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000£0.03340£1,336.00
Unit Price without VAT:£0.03340
Unit Price with VAT:£0.04008