Image for L128-2770SA35A00E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-2770SA35A00E1

DigiKey Part Number
1416-L128-2770SA35A00E1TR-ND - Tape & Reel (TR)
1416-L128-2770SA35A00E1CT-ND - Cut Tape (CT)
1416-L128-2770SA35A00E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-2770SA35A00E1
Description
LED LUXEON WHT 2700K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Warm 2700K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
207 lm/W
CRI (Color Rendering Index)
70
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
17.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,935
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05900£0.59
100£0.04080£4.08
500£0.03212£16.06
1,000£0.02922£29.22
2,000£0.02673£53.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02388£95.52
8,000£0.02212£176.96
12,000£0.02121£254.52
20,000£0.02019£403.80
28,000£0.01957£547.96
40,000£0.01898£759.20
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800