
L128-2290NA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-2290NA3500001TR-ND - Tape & Reel (TR) 1416-L128-2290NA3500001CT-ND - Cut Tape (CT) 1416-L128-2290NA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-2290NA3500001 |
Description | LED LUXEON WARM WHT 2200K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Warm 2200K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.04293 | £1,717.20 |
| Unit Price without VAT: | £0.04293 |
|---|---|
| Unit Price with VAT: | £0.05152 |

