
WSA48-1-RM-N-RD-B | |
|---|---|
DigiKey Part Number | 67-WSA48-1-RM-N-RD-B-ND |
Manufacturer | |
Manufacturer Product Number | WSA48-1-RM-N-RD-B |
Description | SWITCH PUSHBUTTON 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.079" (2.0mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.42mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.89000 | £7.89 |
| 10 | £6.80900 | £68.09 |
| 25 | £6.42080 | £160.52 |
| 50 | £6.14120 | £307.06 |
| 100 | £5.87320 | £587.32 |
| 300 | £5.47147 | £1,641.44 |
| 500 | £5.29376 | £2,646.88 |
| 1,000 | £5.06141 | £5,061.41 |
| Unit Price without VAT: | £7.89000 |
|---|---|
| Unit Price with VAT: | £9.46800 |

