
SSL-LX3054SYD | |
|---|---|
DigiKey Part Number | SSL-LX3054SYD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3054SYD |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.26600 | £2.66 |
| 100 | £0.19120 | £19.12 |
| 500 | £0.15730 | £78.65 |
| 1,000 | £0.14615 | £146.15 |
| 2,000 | £0.13667 | £273.34 |
| 5,000 | £0.12629 | £631.45 |
| 10,000 | £0.11981 | £1,198.10 |
| 25,000 | £0.11274 | £2,818.50 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

