



SML-LXR85USBC-TR | |
|---|---|
DigiKey Part Number | 67-1716-2-ND - Tape & Reel (TR) 67-1716-1-ND - Cut Tape (CT) 67-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85USBC-TR |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.52305 | £1,569.15 |
| 6,000 | £0.50215 | £3,012.90 |
| 9,000 | £0.49145 | £4,423.05 |
| 15,000 | £0.47938 | £7,190.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.91700 | £9.17 |
| 100 | £0.69470 | £69.47 |
| 500 | £0.59634 | £298.17 |
| 1,000 | £0.56422 | £564.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £0.95400 | £9.54 |
| 100 | £0.72250 | £72.25 |
| 500 | £0.62018 | £310.09 |
| 1,000 | £0.58679 | £586.79 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

