MFR Recommended




SML-LXR85SRC-TR | |
|---|---|
DigiKey Part Number | 67-1559-2-ND - Tape & Reel (TR) 67-1559-1-ND - Cut Tape (CT) 67-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85SRC-TR |
Description | LED RED CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 100 | £0.10940 | £10.94 |
| 1,000 | £0.08566 | £85.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07852 | £235.56 |
| 6,000 | £0.07138 | £428.28 |
| 15,000 | £0.06662 | £999.30 |
| 30,000 | £0.06425 | £1,927.50 |
| 75,000 | £0.06187 | £4,640.25 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


