


SML-LXL1209SYC-TR | |
|---|---|
DigiKey Part Number | 67-2022-2-ND - Tape & Reel (TR) 67-2022-1-ND - Cut Tape (CT) 67-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1209SYC-TR |
Description | LED YELLOW CLEAR 1209 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23000 | £2.30 |
| 100 | £0.16460 | £16.46 |
| 500 | £0.13478 | £67.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12497 | £124.97 |
| 2,000 | £0.11661 | £233.22 |
| 3,000 | £0.11232 | £336.96 |
| 5,000 | £0.10746 | £537.30 |
| 7,000 | £0.10457 | £731.99 |
| 10,000 | £0.10175 | £1,017.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

