


SML-LX5050USBC-TR | |
|---|---|
DigiKey Part Number | 67-2232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LX5050USBC-TR |
Description | LED BLUE CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.80mm | |
Base Product Number |

